Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV526-100Copy |
| Newark Part No. | 54AH3955 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.470 |
Price for:Each
Minimum: 1
Multiple: 1
$52.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV526-100Copy |
| Newark Part No. | 54AH3955 |
| Technical Datasheet | |
| Tester Type | Network Cable Tester Kit |
| Resistance | - |
| External Height | 127mm |
| External Width | 64mm |
| External Depth | 32mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- LAN Explorer® data cable tester with remote
- Cable tester with single button testing of RJ11, RJ12 and RJ45 terminated voice and data cables
- Tests CAT3, CAT5e and CAT6/6A cables
- Fast LED responses indicate cable status (pass, miswire, open-fault, short-fault, shield)
- Test remote stores securely in tester body
- Compact tester easily fits in your pocket
- Auto power-off feature to conserve battery life (9V included)
- Low battery indicator
- Replacement remote (VDV999-150) available (sold separately)
Contents
Tester, Remote, 9V battery.
Technical Specifications
| Tester Type | Network Cable Tester Kit |
|---|---|
| External Height | 127mm |
| External Depth | 32mm |
| SVHC | To Be Advised |
| Resistance | - |
|---|---|
| External Width | 64mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
