Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV813-613Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC4439
Product RangeUniversal BNC
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.650 |
| 5+ | $147.860 |
| 10+ | $134.170 |
| 25+ | $120.480 |
Price for:Pack of 35
Minimum: 1
Multiple: 1
$162.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV813-613Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC4439
Product RangeUniversal BNC
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance-
Coaxial Cable TypeRG6, RG6Q
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product RangeUniversal BNC
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
Universal BNC
Coaxial Termination
Compression
Coaxial Cable Type
RG6, RG6Q
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
