Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLINGER |
|---|---|
| Manufacturer Part No | 7114898Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C6619 |
| Your Part Number | |
| Technical Datasheet |
2,805 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.620 |
| 25+ | $1.520 |
| 50+ | $1.450 |
| 100+ | $1.320 |
| 250+ | $1.230 |
| 500+ | $1.090 |
| 1000+ | $0.988 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLINGER |
|---|---|
| Manufacturer Part No | 7114898Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C6619 |
| Technical Datasheet | |
| Tape Type | Thread Sealant |
| Tape Backing Material | PTFE (Polytetrafluoroethylene) |
| Adhesive Type | - |
| Tape Length - Metric | 12m |
| Tape Colour | White |
| Tape Length - Imperial | 39.4ft |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Roll Length - Imperial | 39.4ft |
| Roll Length - Metric | 12m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12mm |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
7114898 is a standard PTFE thread seal tape. It is used with commoner flow products (saturated steam, gas, hot/cold water, compressed air, oxygen).
- 0.075mm nominal thickness, density range from 0.4 to 0.5g/cc
- Manufactured from 100% pure virgin PTFE
- Contains less than 0.1% of residual lubricant
- Resistant to attack by all acids, alkalis, solvents and chemicals over temperature of -240 to 260°C
Technical Specifications
| Tape Type | Thread Sealant |
|---|---|
| Adhesive Type | - |
| Tape Colour | White |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Roll Length - Metric | 12m |
| Tape Width - Metric | 12mm |
| SVHC | No SVHC (07-Nov-2024) |
| Tape Backing Material | PTFE (Polytetrafluoroethylene) |
|---|---|
| Tape Length - Metric | 12m |
| Tape Length - Imperial | 39.4ft |
| Roll Length - Imperial | 39.4ft |
| Tape Width - Imperial | 0.5" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
