Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 08 21 185Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK7122 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.500 |
| 5+ | $54.780 |
| 10+ | $53.250 |
| 25+ | $51.320 |
| 50+ | $50.300 |
| 100+ | $49.270 |
| 250+ | $48.240 |
Price for:Each
Minimum: 1
Multiple: 1
$58.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 08 21 185Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK7122 |
| Technical Datasheet | |
| Plier Style | Needle Nose |
| Jaw Opening Max | - |
| Overall Length | 185mm |
| Overall Length | 185mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
08 21 185 is a needle-nose combination plier. The milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled.
- Powerful combination pliers with pointed jaws
- For all common installation and repair work
- Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
- The reliable and diverse combination pliers when out and about
- Easy cutting thanks to high leverage joint, with cutting edges for soft, medium-hard and hard wire
- Cutting capacities medium hard wire (diameter) is Ø 3.8mm
- Long service life and stable tips, DIN ISO 5746 standard
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC
- Black atramentized plier, polished head, plastic coated handles
- Dimension is 7.28 x 1.96 x 0.433inch
Technical Specifications
| Plier Style | Needle Nose |
|---|---|
| Overall Length | 185mm |
| Product Range | - |
| Jaw Opening Max | - |
|---|---|
| Overall Length | 185mm |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for 08 21 185
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
