Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 08 26 185 SBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK7129 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.600 |
| 5+ | $64.280 |
| 10+ | $61.740 |
| 25+ | $58.850 |
| 50+ | $55.260 |
| 100+ | $52.380 |
| 250+ | $48.070 |
Price for:Each
Minimum: 1
Multiple: 1
$68.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 08 26 185 SBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK7129 |
| Technical Datasheet | |
| Plier Style | Needle Nose |
| Jaw Opening Max | - |
| Overall Length | 185mm |
| Overall Length | 185mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
08 26 185 SB is a needle-nose combination plier. The milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled.
- Powerful combination pliers with pointed jaws
- For all common installation and repair work, high-grade special tool steel, forged, oil-hardened
- Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
- The reliable and diverse combination pliers when out and about
- Easy cutting thanks to high leverage joint, with cutting edges for soft, medium-hard and hard wire
- Cutting capacities medium hard wire (diameter) is Ø 3.8mm
- Long service life and stable tips, DIN ISO 5746 DIN EN 60900 IEC 60900 standard
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC
- Chrome-plated plier, polished head, insulated with multi-component grips, VDE-tested handles
- Dimension is 7.283 x 3.34 x 1.18inch
Technical Specifications
| Plier Style | Needle Nose |
|---|---|
| Overall Length | 185mm |
| Product Range | - |
| Jaw Opening Max | - |
|---|---|
| Overall Length | 185mm |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
