Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 09 08 240 USCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19T7965 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $99.540 |
Price for:Each
Minimum: 1
Multiple: 1
$99.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 09 08 240 USCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19T7965 |
| Technical Datasheet | |
| Plier Style | Linesman |
| Jaw Opening Max | 4.6mm |
| Overall Length | 240mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Plier Style | Linesman |
|---|---|
| Overall Length | 240mm |
| SVHC | No SVHC (27-Jun-2018) |
| Jaw Opening Max | 4.6mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
