Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 12 62 180Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06R6274 |
| Also Known As | GTIN UPC EAN: 4003773054573 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $96.970 |
Price for:Each
Minimum: 1
Multiple: 1
$96.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 12 62 180Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06R6274 |
| Also Known As | GTIN UPC EAN: 4003773054573 |
| Technical Datasheet | |
| Stripping Capacity AWG | 24AWG to 10AWG |
| Stripping Capacity Metric | 0.2mm² to 6mm² |
| For Use With | Copper & Aluminium Wires, Single & Multi Stranded Cables & Wires |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
- Compact tool at a favourable price for all current cable cross-sections and insulating materials
- For single, multiple and fine stranded cables of 0.2 up to 6.0 mm² with standard insulation
- Adapts automatically to the respective cable cross-section- prevents damage to the conductor
- High operation comfort thanks to handy shape and low weight
- Narrow head style for use in confined areas
- With wire cutter for copper an aluminium wires up to 2.5 mm²
- Adjustable length stop from 6 - 18mm for cutting the same stripping lengths during repetitive work
- Body: plastic, fibreglass-reinforced
- Blades: special tool steel, oil-hardened, interchangeable
Technical Specifications
| Stripping Capacity AWG | 24AWG to 10AWG |
|---|---|
| For Use With | Copper & Aluminium Wires, Single & Multi Stranded Cables & Wires |
| SVHC | No SVHC (27-Jun-2018) |
| Stripping Capacity Metric | 0.2mm² to 6mm² |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
