Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 41 24 225Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 81R0737 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $53.800 |
Price for:Each
Minimum: 1
Multiple: 1
$53.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 41 24 225Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 81R0737 |
| Technical Datasheet | |
| Plier Style | Straight Jaw |
| Jaw Opening Max | 30mm |
| Overall Length | 225mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
41 24 225 is a 9inch, straight jaw, grip plier. Jaw capacity - up to 1" for round material, up to 5/8" for square stock and up to 1 3/16" for hex.
- Tightly holds round or flat material, heavy-duty tool for long life
- Adjustment screw and release lever for easy use
- Perfect for one-handed operation
- High clamping pressure due to toggle lever action
- Straight jaws for flat material
- Pliers body rolled steel, high-strength, galvanized surface finish
- Gripping jaws chrome vanadium electric steel; forged, silver color
- With adjustment screw and release lever, one-hand operation
- 25mm clamping width round, 16mm clamping width square, 30mm clamping width hexagon
- Dimension is 225 x 67 x 18mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
| Plier Style | Straight Jaw |
|---|---|
| Overall Length | 225mm |
| SVHC | No SVHC (27-Jun-2018) |
| Jaw Opening Max | 30mm |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
