Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No74 06 160Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M2175
Your Part Number
3 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $73.310 |
| 5+ | $71.850 |
| 10+ | $70.380 |
| 25+ | $68.920 |
| 50+ | $67.450 |
| 100+ | $65.980 |
| 250+ | $64.520 |
Price for:Each
Minimum: 1
Multiple: 1
$73.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No74 06 160Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M2175
Technical Datasheet
Overall Length160mm
Overall Length160mm
Cutting Capacity Max3.4mm
For Use WithPiano Wires
Blade Edge-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for 74 06 160
1 Product Found
Technical Specifications
Overall Length
160mm
Cutting Capacity Max
3.4mm
Blade Edge
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
160mm
For Use With
Piano Wires
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
