Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No78 03 125 ESDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06R6309
Also Known AsGTIN UPC EAN: 4003773025146
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.210 |
Price for:Each
Minimum: 1
Multiple: 1
$64.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No78 03 125 ESDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06R6309
Also Known AsGTIN UPC EAN: 4003773025146
Technical Datasheet
Cutter TypeSide
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max1.6mm
Cutting Edge Hardness54°
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics
- Electrically discharging handles - dissipative
- Ground, very sharp cutting edges without bevel for flush cutting
- Precision shaped tips cut wires resting on a board from 0.2 mm dia.
- Joint with stainless steel rivet
- Extremely smooth movement for minimum operator fatigue
- With opening spring and opening limiter
- INOX - stainless steel
- Cutting edge hardness approx. 54 HRC
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
54°
SVHC
No SVHC (27-Jun-2018)
Overall Length
125mm
Cutting Capacity Max
1.6mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
