Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No92 01 04Copy
Newark Part No.60AJ4870
Product RangeKnipex - SMD Tweezers
Your Part Number
6 In Stock
Need more?
4 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.480 |
| 3+ | $37.810 |
Price for:Each
Minimum: 1
Multiple: 1
$38.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 01 04Copy
Newark Part No.60AJ4870
Product RangeKnipex - SMD Tweezers
Technical Datasheet
Tweezer TypeSMD Handling, Precision
Tweezer Tip Type45° Bent, Paddle
Overall Length115mm
Overall Length115mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeKnipex - SMD Tweezers
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Tweezer Type
SMD Handling, Precision
Overall Length
115mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (23-Jan-2024)
Tweezer Tip Type
45° Bent, Paddle
Overall Length
115mm
Tweezer Body Material
Stainless Steel Body
Product Range
Knipex - SMD Tweezers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
