Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoSG73W3ATTE100KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AH4640RL
Cut Tape85AH4640
Product RangeSG73 Series
Your Part Number
10,767 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.625 | $6.25 |
| Total Price | $6.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.625 |
| 20+ | $0.558 |
| 30+ | $0.491 |
| 50+ | $0.472 |
| 100+ | $0.453 |
| 250+ | $0.405 |
| 500+ | $0.382 |
| 1000+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSG73W3ATTE100KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AH4640RL
Cut Tape85AH4640
Product RangeSG73 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 10%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSG73 Series
Temperature Coefficient± 200ppm/K
Voltage Rating200V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
SG73 Series
Voltage Rating
200V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 10%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/K
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
