Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoSLZ1TTECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel85AH4739RL
Cut Tape85AH4739
Product RangeSLZ Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 25+ | $0.524 |
| 100+ | $0.419 |
| 250+ | $0.370 |
| 500+ | $0.331 |
| 1000+ | $0.272 |
| 2500+ | $0.261 |
| 5000+ | $0.251 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSLZ1TTECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel85AH4739RL
Cut Tape85AH4739
Product RangeSLZ Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Plate
Power Rating-
Current Rating44A
Resistor MountingSurface Mount Device
Product RangeSLZ Series
Product Length6.3mm
Product Width3.1mm
Product Height1.9mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
6.3mm
Product Height
1.9mm
Operating Temperature Max
-
Resistor Technology
Metal Plate
Current Rating
44A
Product Range
SLZ Series
Product Width
3.1mm
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
