Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoTLR3APDTE2L00F50Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01AM0938
Re-Reel85AH5550RL
Cut Tape85AH5550
Product RangeTLR Series
Your Part Number
3,084 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.790 | $8.95 |
| Total Price | $8.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.790 |
| 10+ | $1.200 |
| 15+ | $1.070 |
| 25+ | $0.931 |
| 50+ | $0.888 |
| 125+ | $0.844 |
| 250+ | $0.749 |
| 500+ | $0.690 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.609 |
| 6000+ | $0.554 |
| 10000+ | $0.532 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoTLR3APDTE2L00F50Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01AM0938
Re-Reel85AH5550RL
Cut Tape85AH5550
Product RangeTLR Series
Technical Datasheet
Resistance2000µohm
Product RangeTLR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
TLR Series
Power Rating
3W
Resistor Technology
Metal Plate
Product Length
6.35mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
