Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoWK732BT-KIT1Copy
Newark Part No.99AM6841
Product RangeE24 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $220.770 |
| 5+ | $218.130 |
| 10+ | $215.320 |
| 25+ | $204.160 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$220.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoWK732BT-KIT1Copy
Newark Part No.99AM6841
Product RangeE24 Series
Power Rating750mW
Range of Resistor Values0.01ohm to 10kohm
Resistance Tolerance± 1%, ± 5%
No. of Items in Kit100
Product RangeE24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
100-Pcs of Each 145 Values 0.01ohm to 10kohm 0612 Size Thick Film Resistors
Range of Resistor Values
0.01ohm to 10kohm
No. of Items in Kit
100
SVHC
No SVHC (04-Feb-2026)
Power Rating
750mW
Resistance Tolerance
± 1%, ± 5%
Product Range
E24 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
