Print Page
JETNET 5210GP-2C
Switch, 10 Ports, Industrial, Managed PoE Gigabit Ethernet, DIN Rail, RJ45 x 8, SFP x 2
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 5210GP-2CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AK5191
Product RangeJetNet 5210GP-2C Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,510.500 |
| 5+ | $1,454.850 |
| 10+ | $1,391.250 |
| 25+ | $1,319.700 |
| 50+ | $1,128.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,510.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 5210GP-2CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AK5191
Product RangeJetNet 5210GP-2C Series
Technical Datasheet
No. of Ports10Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged PoE Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8, SFP x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeJetNet 5210GP-2C Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Ports
10Ports
Ethernet Switch Type
Managed PoE Gigabit Ethernet
Port Types
RJ45 x 8, SFP x 2
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2020)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
JetNet 5210GP-2C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate