Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKRONE
Manufacturer Part No6048/1/001/04Copy
Newark Part No.01M9363
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA-
Wire Connection MethodIDC
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Vertical
Product Range-
SVHCTo Be Advised
Product Overview
The 6048/1/001/04 from Krone is a through hole, 4 way PCB connection terminal block with 5.08mm pitch spacing. This terminal block have a one piece contact providing a continuous link between permanent wiring and jumper wiring which gives provision for monitoring access and overvoltage protection. It is suitable for wire size ranging from 26AWG to 22AWG.
- IDC insertion technique
- Simple to install using industry standard
- Easy ‘tee-in’ and ‘bi-directional’ look both ways testing without disrupting wiring
- Each contact accepts up to 2 wires of the same diameter
- Conform to OFTEL general approval NS/G/23/L/100025
- Vertical wire orientation
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
-
Block Orientation
Through Hole Vertical
SVHC
To Be Advised
No. of Positions
4Positions
Wire Size AWG Max
22AWG
Wire Connection Method
IDC
Rated Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
