Print Page
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.170 |
| 5+ | $59.860 |
| 10+ | $57.320 |
| 25+ | $54.450 |
| 50+ | $50.870 |
| 100+ | $47.990 |
Price for:Each
Minimum: 1
Multiple: 1
$64.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKU503, 50GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AH5489
Product RangeKrylex
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourTransparent
CureUV
Tensile Strength10N/mm²
Dispensing MethodBottle
Volume-
Weight50g
Product RangeKrylex
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic
Cure
UV
Dispensing Method
Bottle
Weight
50g
SVHC
To Be Advised
Adhesive Colour
Transparent
Tensile Strength
10N/mm²
Volume
-
Product Range
Krylex
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

