Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKUEBLER
Manufacturer Part No3.102.101.383Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35M0956
Your Part Number
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.950 |
| 5+ | $103.920 |
| 10+ | $102.900 |
| 25+ | $101.870 |
| 50+ | $100.840 |
| 100+ | $91.290 |
| 250+ | $86.280 |
Price for:Each
Minimum: 1
Multiple: 1
$104.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage Min
4.5VDC
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
35VDC
Time Max
99999.99h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
