Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009155002201006.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel50M5519RL
Cut Tape50M5519
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.907 | $9.07 |
| Total Price | $9.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.907 |
| 100+ | $0.846 |
| 250+ | $0.793 |
| 500+ | $0.754 |
| 1000+ | $0.366 |
| 2500+ | $0.359 |
| 5000+ | $0.352 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155002201006.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel50M5519RL
Cut Tape50M5519
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating-
No. of Contacts2 Contact
Contact Gender-
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
2 Contact
Battery Terminals
SMD
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
-
Contact Gender
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
