Print Page
009155002852006
Battery Contact, Compression Connector, Right Angle, Beryllium Copper, SMD, 2 Way, 3A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009155002852006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel42AC1697RL
Cut Tape42AC1697
Product Range9155 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.868 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.868 |
| 10+ | $0.772 |
| 25+ | $0.711 |
| 50+ | $0.672 |
| 100+ | $0.639 |
| 500+ | $0.600 |
| 1000+ | $0.566 |
| 2500+ | $0.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155002852006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel42AC1697RL
Cut Tape42AC1697
Product Range9155 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating125VAC
No. of Contacts2 Contact
Contact Gender-
Battery TerminalsSMD
Product Range9155 Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 009155002852006
2 Products Found
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
2 Contact
Battery Terminals
SMD
SVHC
No SVHC (27-Jun-2018)
Voltage Rating
125VAC
Contact Gender
-
Product Range
9155 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
