Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009155002852006Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel42AC1223
Cut Tape92Y4020
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 250+ | $0.917 |
| 500+ | $0.827 |
| 1000+ | $0.753 |
| 5000+ | $0.691 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.876 |
| 3000+ | $0.774 |
| 5000+ | $0.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155002852006Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel42AC1223
Cut Tape92Y4020
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating125VAC
Contact Gender-
No. of Contacts2 Contact
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Material
Beryllium Copper
Contact Gender
-
Battery Terminals
SMD
SVHC
No SVHC (27-Jun-2018)
Voltage Rating
125VAC
No. of Contacts
2 Contact
Product Range
-
Technical Docs (1)
Alternatives for 009155002852006
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
