Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009155003001016Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70K6831
Product Range9155 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155003001016Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70K6831
Product Range9155 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating-
No. of Contacts3 Contact
Contact Gender-
Battery TerminalsSMD
Product Range9155 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 009155003001016 is a 3-way 2.5mm standard Battery Connector designed for mobile equipment. The 9155 series battery connector contacts are stamped and are rated to 3A, with gold-plating. The insulator height provides 3mm spacing, with various contact nose heights from 1.20mm to 1.65mm, to provide spacing options to the end user.
- Suitable for 5000 mechanical cycles
- Variety of contact heights offered to suit different mechanical designs
- Connectors can be end to end stackable
- UL94V-O Rated glass-filled nylon 46 insulator
- Beryllium copper contact
- Gold plated contacts
Applications
Medical, Industrial, Consumer Electronics
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (27-Jun-2018)
Voltage Rating
-
Contact Gender
-
Product Range
9155 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
