Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009155003201006
Newark Part No.50M5521
Your Part Number
Technical Datasheet
Packaging Options
366 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.110 |
| 25+ | $1.100 |
| 50+ | $1.080 |
| 100+ | $1.070 |
| 250+ | $1.010 |
| 1000+ | $0.931 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155003201006
Newark Part No.50M5521
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating-
No. of Contacts3 Contact
Contact Gender-
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
-
Contact Gender
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability