Print Page
009155003852006
Battery Contact, Compression Connector, Right Angle, Beryllium Copper, SMD, 3 Way, 3A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009155003852006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42AC1698
Product Range9155 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.980 |
| 25+ | $0.922 |
| 50+ | $0.874 |
| 100+ | $0.832 |
| 250+ | $0.805 |
| 500+ | $0.765 |
| 2500+ | $0.732 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155003852006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42AC1698
Product Range9155 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating125VAC
No. of Contacts3 Contact
Contact Gender-
Battery TerminalsSMD
Product Range9155 Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 009155003852006
2 Products Found
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (27-Jun-2018)
Voltage Rating
125VAC
Contact Gender
-
Product Range
9155 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
