Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009155003852006Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel29AH8444
Cut Tape92Y4021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 250+ | $1.040 |
| 500+ | $0.938 |
| 1000+ | $0.854 |
| 5000+ | $0.784 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.994 |
| 3000+ | $0.878 |
| 5000+ | $0.805 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155003852006Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel29AH8444
Cut Tape92Y4021
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating125VAC
No. of Contacts3 Contact
Contact Gender-
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (27-Jun-2018)
Voltage Rating
125VAC
Contact Gender
-
Product Range
-
Technical Docs (1)
Alternatives for 009155003852006
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
