Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009155004201006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X4213
Product Range9155 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $1.150 |
| 12000+ | $1.120 |
| 20000+ | $1.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$4,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155004201006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X4213
Product Range9155 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating-
No. of Contacts4 Contact
Contact Gender-
Battery TerminalsSMD
Product Range9155 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9155004201006 is a 4-way reduced size Battery Connector with 0.4µm gold-plated pure tin tail beryllium copper contacts. The interconnect family of battery connector saves 50% in volume over the initial 9155 series compression connector as illustrated in the photograph. This connector is rated at a full 3A per contact on 2.5mm centres.
- Large SMT mounting area for positive mechanical attachment
- End-to-end stackable
- 2.4mm Insulator height
- 5k Mating cycles
Applications
Consumer Electronics, Industrial, Medical, Portable Devices
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
-
Contact Gender
-
Product Range
9155 Series
Technical Docs (2)
Alternatives for 009155004201006
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
