Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009155005201006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11R8259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.890 |
| 25+ | $1.750 |
| 50+ | $1.630 |
| 100+ | $1.530 |
| 250+ | $1.460 |
| 500+ | $1.370 |
| 2500+ | $1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155005201006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11R8259
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating-000V
No. of Contacts5 Contact
Contact Gender-
Battery TerminalsSMD
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
5 Contact
Battery Terminals
SMD
Voltage Rating
-000V
Contact Gender
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
