Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009159002001106Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52R6987
Product Range00-9159 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2250+ | $0.834 |
| 2500+ | $0.664 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2250
Multiple: 2250
$1,876.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009159002001106Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52R6987
Product Range00-9159 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts2Contacts
Card Thickness1.6mm
Pitch Spacing2mm
No. of Contacts2 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
No. of Rows1Rows
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialNylon 4.6 (Polyamide 4.6) Body
Product Range00-9159 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.6mm
No. of Contacts
2 Contacts
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Nylon 4.6 (Polyamide 4.6) Body
SVHC
No SVHC (27-Jun-2018)
No. of Contacts
2Contacts
Pitch Spacing
2mm
Gender
Receptacle
Connector Body Orientation
Right Angle
No. of Rows
1Rows
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
00-9159 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
