Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009159003551906Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18X0224
Product Range00-9159 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2700+ | $0.671 |
| 5000+ | $0.646 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2700
Multiple: 2700
$1,811.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009159003551906Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18X0224
Product Range00-9159 Series
Technical Datasheet
Card Edge Connector TypeSingle Side
No. of Contacts3Contacts
Card Thickness1.6mm
No. of Contacts3 Contacts
Pitch Spacing2mm
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows1Rows
Contact MaterialBeryllium Copper
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product Range00-9159 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Card Edge Connector Type
Single Side
Card Thickness
1.6mm
Pitch Spacing
2mm
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Beryllium Copper
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2018)
No. of Contacts
3Contacts
No. of Contacts
3 Contacts
Connector Mounting
Surface Mount
Connector Body Orientation
Straight
No. of Rows
1Rows
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
00-9159 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
