Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009176005722906Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AK3326
Product Range9176 Series
Your Part Number
2,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.960 | $0.96 |
| Total Price | $0.96 | ||
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.960 |
| 1800+ | $0.936 |
| 3000+ | $0.893 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009176005722906Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AK3326
Product Range9176 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing4mm
No. of Rows1 Row
No. of Contacts5Contacts
Connector MountingCable Mount, Surface Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range9176 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
4mm
No. of Contacts
5Contacts
Contact Material
Phosphor Bronze
Product Range
9176 Series
Contact Gender
-
No. of Rows
1 Row
Connector Mounting
Cable Mount, Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
