Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009258008004062Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11R8269
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2800+ | $1.360 |
Price for:Each
Minimum: 2800
Multiple: 2800
$3,808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009258008004062Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11R8269
Technical Datasheet
No. of Contacts8Contacts
Pitch Spacing1mm
Connector TypeStacking
No. of Rows1Rows
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Contacts
8Contacts
Connector Type
Stacking
SVHC
No SVHC (17-Dec-2015)
Pitch Spacing
1mm
No. of Rows
1Rows
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
