Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009296005402906Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel33AK3863
Cut Tape38AK7402
Product Range9296-400 Series
Your Part Number
1,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.771 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.771 |
| 10+ | $0.683 |
| 25+ | $0.627 |
| 50+ | $0.592 |
| 100+ | $0.561 |
| 500+ | $0.524 |
| 1000+ | $0.494 |
| 2500+ | $0.461 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.974 |
| 9000+ | $0.861 |
| 15000+ | $0.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009296005402906Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel33AK3863
Cut Tape38AK7402
Product Range9296-400 Series
Technical Datasheet
Pitch Spacing4mm
No. of Positions5Positions
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current-
Rated Voltage600V
Block OrientationSurface Mount Right Angle
Product Range9296-400 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
-
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (17-Dec-2015)
No. of Positions
5Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
600V
Product Range
9296-400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
