Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0201YD105MAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0201 [0603 Metric], ± 20%, X5R](https://mexico.newark.com/productimages/standard/en_US/5138054.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0201YD105MAT2ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel08AK4772
Re-Reel08AK4771RL
Cut Tape08AK4771
Also Known AsKGM03CR51C105MH
Your Part Number
316 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.129 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.129 |
| 25+ | $0.079 |
| 100+ | $0.049 |
| 250+ | $0.044 |
| 500+ | $0.039 |
| 1000+ | $0.036 |
| 2500+ | $0.033 |
| 5000+ | $0.030 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.025 |
| 45000+ | $0.024 |
| 75000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0201YD105MAT2ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel08AK4772
Re-Reel08AK4771RL
Cut Tape08AK4771
Also Known AsKGM03CR51C105MH
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Width
0.3mm
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
