Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031A221F4T2A SMD Multilayer Ceramic Capacitor, 220 pF, 100 V, 0603 [1608 Metric], ± 1%, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/41AM3430-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06031A221F4T2ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel81AK0727RL
Cut Tape81AK0727
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.529 | $5.29 |
| Total Price | $5.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.529 |
| 30+ | $0.506 |
| 100+ | $0.483 |
| 250+ | $0.444 |
| 500+ | $0.405 |
| 1000+ | $0.382 |
| 2500+ | $0.373 |
| 5000+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031A221F4T2ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel81AK0727RL
Cut Tape81AK0727
Technical Datasheet
Capacitance220pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.81mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220pF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
-
Product Width
0.81mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
