Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06033G104ZAT2A SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V](https://mexico.newark.com/productimages/standard/en_US/4414717.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06033G104ZAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel96K4762RL
Cut Tape96K4762
Also Known AsKGM15AV51E104ZT
Your Part Number
2,821 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.133 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.133 |
| 25+ | $0.066 |
| 100+ | $0.042 |
| 250+ | $0.030 |
| 500+ | $0.023 |
| 1000+ | $0.018 |
| 2500+ | $0.013 |
| 5000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06033G104ZAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel96K4762RL
Cut Tape96K4762
Also Known AsKGM15AV51E104ZT
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AVX multilayer ceramic capacitors with Y5V dielectric material are general purpose ceramic chip capacitors for use in limited temperature range. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are ideal for decoupling applications within limited temperature range.
- Capacitance value ranges from 820pF to 47μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
- Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V
- +80/-20% tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 85˚C
- Operating temperature range from -30˚C to 85˚C
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
Y5V
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 06033G104ZAT2A
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
