Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035A2R2BAT2A SMD Multilayer Ceramic Capacitor, 2.2 pF, 50 V, 0603 [1608 Metric], ± 0.1pF, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035A2R2BAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel55J4273
Re-Reel96Y8317RL
Cut Tape96Y8317
Also Known AsKGM15ACG1H2R2BT
Your Part Number
7,850 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.757 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.757 |
| 25+ | $0.499 |
| 100+ | $0.358 |
| 250+ | $0.333 |
| 500+ | $0.308 |
| 1000+ | $0.293 |
| 2500+ | $0.275 |
| 5000+ | $0.240 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035A2R2BAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel55J4273
Re-Reel96Y8317RL
Cut Tape96Y8317
Also Known AsKGM15ACG1H2R2BT
Technical Datasheet
Capacitance2.2pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Width
0.85mm
Qualification
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.1pF
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 06035A2R2BAT2A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
