Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035C104K4T2A SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035C104K4T2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel66M3196
Re-Reel10R5938RL
Cut Tape10R5938
Also Known AsKAM15AR71H104KT
Your Part Number
1,802 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.116 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.116 |
| 25+ | $0.063 |
| 100+ | $0.037 |
| 250+ | $0.033 |
| 500+ | $0.027 |
| 1000+ | $0.026 |
| 2500+ | $0.025 |
| 5000+ | $0.024 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.147 |
| 5000+ | $0.131 |
| 10000+ | $0.108 |
| 20000+ | $0.093 |
| 30000+ | $0.087 |
| 50000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035C104K4T2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel66M3196
Re-Reel10R5938RL
Cut Tape10R5938
Also Known AsKAM15AR71H104KT
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AVX automotive MLCC series are nickel (Ni) and tin (Sn) plated multilayer ceramic chip capacitors with X7R dielectric material. The capacitance value ranges from 0.22nF to 22μF.
- Automotive grade AEC-Q200 compliant
- EIA 0402, 0603, 0805, 1206, 1210, 1812, 2220 case sizes available
- Rated voltage of 16VDC, 25VDC, 50VDC, 100VDC, 200VDC and 500VDC
- ±1%, ±2%, ±5%, ±10% and ±20% tolerance
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 06035C104K4T2A
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
