Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No08052U131JAT2ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3514
Re-Reel39K0459RL
Cut Tape39K0459
Product RangeU Series
Your Part Number
23,508 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.239 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.239 |
| 20+ | $0.218 |
| 30+ | $0.198 |
| 50+ | $0.177 |
| 100+ | $0.158 |
| 250+ | $0.142 |
| 500+ | $0.125 |
| 1000+ | $0.115 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.126 |
| 12000+ | $0.116 |
| 20000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08052U131JAT2ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3514
Re-Reel39K0459RL
Cut Tape39K0459
Product RangeU Series
Capacitance130pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
130pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 5%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (25-Jun-2025)
Alternatives for 08052U131JAT2A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
