Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1001011-02Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55AK3403
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.930 |
| 5+ | $29.330 |
| 10+ | $28.730 |
| 25+ | $28.130 |
| 50+ | $27.530 |
| 100+ | $26.930 |
| 250+ | $26.330 |
Price for:Each
Minimum: 1
Multiple: 1
$29.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1001011-02Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55AK3403
Technical Datasheet
Silicon ManufacturerKyocera AVX
Board TypeDemo Board
Silicon Core Number1001011
IC FunctionISM FR4 Antenna
Application Sub TypeGPS, Galileo, BeiDou & GLONASS Navigation Systems
Kit ContentsGNSS Demo Board 1001011
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Silicon Manufacturer
Kyocera AVX
Silicon Core Number
1001011
Application Sub Type
GPS, Galileo, BeiDou & GLONASS Navigation Systems
Product Range
-
Board Type
Demo Board
IC Function
ISM FR4 Antenna
Kit Contents
GNSS Demo Board 1001011
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
