Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1001013Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel50AH3306
Cut Tape50AH3305
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2250 | $0.965 | $2,171.25 |
| Total Price | $2,171.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2250+ | $0.965 |
| 4500+ | $0.946 |
| 6750+ | $0.926 |
| 11250+ | $0.906 |
| 22500+ | $0.887 |
| 56250+ | $0.868 |
| 112500+ | $0.849 |
Full Reel
| Quantity | Price |
|---|---|
| 2250+ | $0.910 |
| 6750+ | $0.892 |
| 11250+ | $0.874 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1001013Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel50AH3306
Cut Tape50AH3305
Technical Datasheet
Antenna TypePCB
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingSMD
Gain2.6dBi
Input Power500mW
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
PCB
Frequency Max
2.485GHz
Gain
2.6dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
SMD
Input Power
500mW
Antenna Polarization
Linear
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
