Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1001430Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel69AK5338
Re-Reel69AK5337RL
Cut Tape69AK5337
Your Part Number
1,924 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 50+ | $1.070 |
| 100+ | $0.994 |
| 250+ | $0.947 |
| 500+ | $0.913 |
| 1000+ | $0.881 |
| 2500+ | $0.863 |
| 5000+ | $0.846 |
Full Reel
| Quantity | Price |
|---|---|
| 10+ | $0.753 |
| 30+ | $0.726 |
| 50+ | $0.671 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1001430Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel69AK5338
Re-Reel69AK5337RL
Cut Tape69AK5337
Technical Datasheet
Antenna TypeMIMO / WLAN / WiFi / M2M
Frequency Min5.15GHz
Frequency Max5.825GHz
Antenna MountingSMD
Gain4.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
MIMO / WLAN / WiFi / M2M
Frequency Max
5.825GHz
Gain
4.5dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
5.15GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
