Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1003657Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AC0578
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.740 |
| 10+ | $14.230 |
| 25+ | $13.080 |
| 50+ | $11.280 |
| 100+ | $9.480 |
| 250+ | $9.470 |
| 500+ | $9.280 |
Price for:Each
Minimum: 1
Multiple: 1
$19.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1003657Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AC0578
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.155GHz
Antenna MountingMMCX Connector
Gain3.4dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.155GHz
Gain
3.4dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.71GHz
Antenna Mounting
MMCX Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
