Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.950 |
Price for:Each
Minimum: 1
Multiple: 1
$33.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1003666-01Copy
Newark Part No.55AK3406
Technical Datasheet
Silicon ManufacturerKyocera AVX
Board TypeDemo Board
Silicon Core Number1001388, 1001430
IC FunctionRF Antenna
Application Sub TypeWiFi, WLAN, MIMO
Kit ContentsDemo Board 1001388, 1001430
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Silicon Manufacturer
Kyocera AVX
Silicon Core Number
1001388, 1001430
Application Sub Type
WiFi, WLAN, MIMO
Product Range
-
Board Type
Demo Board
IC Function
RF Antenna
Kit Contents
Demo Board 1001388, 1001430
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
