Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1004112-C003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.64AC0655
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.630 |
| 10+ | $15.820 |
| 25+ | $15.040 |
| 50+ | $14.260 |
| 100+ | $13.480 |
| 250+ | $12.700 |
| 500+ | $12.330 |
Price for:Each
Minimum: 1
Multiple: 1
$17.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1004112-C003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.64AC0655
Technical Datasheet
Antenna TypeBlade
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain4dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
Blade
Frequency Max
2.7GHz
Gain
4dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
2.5GHz
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
