Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1005193-B02Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM5505
Product Range1005193 Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 10+ | $6.300 |
| 25+ | $6.020 |
| 50+ | $5.730 |
| 100+ | $5.450 |
| 250+ | $5.250 |
| 500+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1005193-B02Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM5505
Product Range1005193 Series
Technical Datasheet
Antenna TypeUWB / M2M
Frequency Min6GHz
Frequency Max8.5GHz
Antenna MountingSMA Connector
Gain6dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range1005193 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
UWB / M2M
Frequency Max
8.5GHz
Gain
6dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
6GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
1005193 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
