Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No12063D106KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel04X9475
Re-Reel85R5744RL
Cut Tape85R5744
Your Part Number
33,216 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.511 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.511 |
| 25+ | $0.322 |
| 100+ | $0.225 |
| 250+ | $0.205 |
| 500+ | $0.185 |
| 1000+ | $0.173 |
| 2500+ | $0.170 |
| 5000+ | $0.166 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.238 |
| 4000+ | $0.229 |
| 6000+ | $0.219 |
| 10000+ | $0.215 |
| 20000+ | $0.211 |
| 50000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12063D106KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel04X9475
Re-Reel85R5744RL
Cut Tape85R5744
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 12063D106KAT2A
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
