Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1210SC472KAT1A SMD Multilayer Ceramic Capacitor, 4700 pF, 1.5 kV, 1210 [3225 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/69AH6505-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1210SC472KAT1ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09R8543
Your Part Number
1,988 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.574 |
| 25+ | $0.559 |
| 50+ | $0.544 |
| 100+ | $0.528 |
| 500+ | $0.450 |
| 1000+ | $0.427 |
| 2500+ | $0.404 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1210SC472KAT1ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09R8543
Technical Datasheet
Capacitance4700pF
Voltage(DC)1.5kV
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.3mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1.5kV
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.3mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
