Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 22201C106KAZ2A SMD Multilayer Ceramic Capacitor, 10 µF, 100 V, 2220 [5750 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/5205211.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No22201C106KAZ2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel23AH2681
Re-Reel08AK4922RL
Cut Tape08AK4922
Also Known AsKGF55CR72A106KV
Your Part Number
2,036 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.380 | $7.38 |
| Total Price | $7.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 25+ | $5.600 |
| 100+ | $4.660 |
| 250+ | $4.470 |
| 500+ | $4.270 |
| 1000+ | $4.100 |
| 5000+ | $4.010 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.270 |
| 1500+ | $4.100 |
| 2500+ | $4.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No22201C106KAZ2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel23AH2681
Re-Reel08AK4922RL
Cut Tape08AK4922
Also Known AsKGF55CR72A106KV
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Width
5mm
Qualification
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 22201C106KAZ2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
