Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709159001302006Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78AC5090
Product RangeSTRIPT 70-9159 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 10+ | $0.341 |
| 25+ | $0.309 |
| 50+ | $0.302 |
| 100+ | $0.296 |
| 250+ | $0.268 |
| 1000+ | $0.241 |
| 2500+ | $0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709159001302006Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78AC5090
Product RangeSTRIPT 70-9159 Series
Technical Datasheet
Product RangeSTRIPT 70-9159 Series
No. of Contacts1Contacts
Pitch Spacing-
Contact Termination TypeSurface Mount
No. of Rows-
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
STRIPT 70-9159 Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
